TruComponents 150566 D-SUB pin strip set 180 ° Pins 25 Solder bucket

TruComponents 150566 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150566
EAN-13
4064161281636
Order Code
15-0566
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150566 D-SUB Pin Strip Set, featuring a robust 180° configuration that guarantees seamless connectivity for your electronic projects
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Mating Cycles 500
Misc Attribute TCMHDM25DMPK
No. of Rows 2
Number of pins 25
Type Solder Bucket

Trustpilot