TruComponents 150602 D-SUB receptacle set 180 ° Pins 25 Solder bucket

TruComponents 150602 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150602
EAN-13
4064161281735
Order Code
15-0602
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Designed for durability and efficiency, this set ensures reliable signal transmission and a secure connection for various applications, from electronics to industrial setups.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCDTZK25DMSK
No. of Rows 2
Number of pins 25
Temperature Range -40 °C to 105°C
Type Solder Bucket

Trustpilot