TruComponents 150571 D-SUB pin strip set 180 ° Pins 26 Solder bucket

TruComponents 150571 D-SUB pin strip set 180 ° Pins 26 Solder bucket

MPN
150571
EAN-13
2050005924731
Order Code
15-0571
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150571 D-SUB pin strip set featuring 26 solder bucket pins at a convenient 180° angle. Ideal for both hobbyists and professionals, this high-quality pin strip ensures reliable connections for a variety of applications, from prototyping to production
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCDTZK15HDP26K
No. of Rows 3
Number of pins 26
Temperature Range -40 °C to 105°C
Type Solder Bucket

Trustpilot