TruComponents 150487 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150487
EAN-13
2050005911441
Order Code
15-0487
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
2+ £3.04
5+ £2.87
10+ £2.82
25+ £2.76
50+ £2.72
100+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

TRUCOMPONENTS 150487 D-SUB Receptacle Set, featuring 15 solder bucket pins at a 180° angle, designed for optimal performance and reliability in your electronic projects
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
Misc Attribute TCTRIP15DBSK
No. of Rows 2
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot