TruComponents 150633 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150633
EAN-13
2050005923116
Order Code
15-0633
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
2+ £3.52
5+ £3.32
10+ £3.26
25+ £3.20
50+ £3.14
100+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Designed for durability and optimal performance, this high-quality receptacle ensures secure connections with minimal signal loss, making it ideal for computer, telecommunications, and industrial applications
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 500
Misc Attribute TCDPPK09BKDMSK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot