TruComponents 150436 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150436
EAN-13
2050005920344
Order Code
15-0436
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £6.09
5+ £5.75
10+ £5.64
25+ £5.54
50+ £5.44
100+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Designed for durability and superior conductivity, these high-quality pin strips provide a reliable connection for your circuit designs—ideal for prototyping and permanent installations alike.
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute TCMHDM09DMPK
No. of Rows 2
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot