TruComponents 150508 D-SUB receptacle set 180 ° Pins 9 Solder bucket

TruComponents 150508 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150508
EAN-13
2050005920337
Order Code
15-0508
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150508 D-SUB Receptacle Set featuring 9 solder bucket pins at a convenient 180° angle. Designed for reliability and durability, this high-quality receptacle ensures optimal connectivity and performance in various applications
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDTPKP09DMSK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot