TruComponents 150442 D-SUB receptacle set 180 ° Pins 15 Solder bucket

TruComponents 150442 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150442
EAN-13
2050005920443
Order Code
15-0442
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150442 D-SUB Receptacle Set. Designed for superior performance and ease of use, this 15-pin D-SUB receptacle features a 180° layout with solder bucket connections for reliable fastening and exceptional signal integrity.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCMHDM15DMSK
No. of Rows 2
Number of pins 15
Temperature Range -40 °C to 105°C
Type Solder Bucket

Trustpilot