TruComponents 150522 D-SUB pin strip set 180 ° Pins 62 Solder bucket

TruComponents 150522 D-SUB pin strip set 180 ° Pins 62 Solder bucket

MPN
150522
EAN-13
4064161281490
Order Code
15-0522
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150522 D-SUB Pin Strip Set, designed for exceptional performance and reliability.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 62
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute TCDTZF37HDP62K
No. of Rows 3
Number of pins 62
Type Solder Bucket

Trustpilot