TruComponents 150634 D-SUB receptacle set 180 ° Pins 26 Solder bucket

TruComponents 150634 D-SUB receptacle set 180 ° Pins 26 Solder bucket

MPN
150634
EAN-13
2050005922614
Order Code
15-0634
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Featuring 26 pins configured at a 180° angle, this solder bucket receptacle is ideal for connecting a variety of devices in your circuitry. Its robust design ensures excellent signal integrity and durability, making it suitable for both hobbyists and professionals alike.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKM15HDS26K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot