TruComponents 150546 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150546
EAN-13
2050005923277
Order Code
15-0546
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
2+ £3.46
5+ £3.27
10+ £3.21
25+ £3.15
50+ £3.09
100+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

TRUCOMPONENTS 150546 D-SUB receptacle set, featuring 25 solder bucket pins arranged at a 180° angle for optimal space efficiency and ease of installation. Perfect for a variety of applications, including computer, telecommunications, and industrial electronics, this robust receptacle set ensures a secure and stable connection for your projects.
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
Misc Attribute TCTRIP25DBSK
No. of Rows 2
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot