TruComponents 150627 D-SUB pin strip set 180 ° Pins 15 Solder bucket

TruComponents 150627 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150627
EAN-13
2050005925851
Order Code
15-0627
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Perfect for prototyping, repair, or creating custom connections, these sturdy solder buckets ensure a secure fit while delivering optimal signal integrity
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute TCMHDM15DBPK
No. of Rows 2
Number of pins 15
Type Solder Bucket

Trustpilot