TruComponents 150588 D-SUB pin strip set 180 ° Pins 15 Solder bucket

TruComponents 150588 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150588
EAN-13
2050005925059
Order Code
15-0588
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150588 D-SUB Pin Strip Set! Featuring 15 high-quality 180° solder bucket pins, this pin strip set ensures a reliable and robust connection for your electronic devices
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTNT15MDBPK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot