TruComponents 150476 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150476
EAN-13
2050005911243
Order Code
15-0476
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £4.82
5+ £4.55
10+ £4.47
25+ £4.38
50+ £4.31
100+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockBack-order availability date - 11/11/2026

TRUCOMPONENTS 150476 D-SUB Pin Strip Set features 15 robust pins, designed with a convenient 180° angle and solder bucket for simple installation and superior performance
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKM15DBPK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot