TruComponents 150638 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150638
EAN-13
2050005925493
Order Code
15-0638
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
3+ £1.63
5+ £1.54
10+ £1.51
25+ £1.48
50+ £1.45
100+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

TRUCOMPONENTS 150638 D-SUB Receptacle Set, featuring 9 solder bucket pins positioned at a convenient 180° angle. Ideal for various electronic applications, this D-SUB receptacle ensures reliable performance and durability
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 100
Misc Attribute TCDPPK09BKDBSK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot