TruComponents 150613 D-SUB pin strip set 180 ° Pins 26 Solder bucket

MPN
150613
EAN-13
2050005925639
Order Code
15-0613
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £6.08
5+ £5.73
10+ £5.63
25+ £5.52
50+ £5.43
100+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

TRUCOMPONENTS 150613 D-SUB Pin Strip Set featuring 180° pins and 26 solder buckets, designed for seamless soldering and reliable connectivity. Perfect for a variety of applications, from prototyping to production, these high-quality components ensure optimal performance and durability.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCTRIM15HDP26K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot