TruComponents 150622 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150622
EAN-13
2050005925769
Order Code
15-0622
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £5.23
5+ £4.93
10+ £4.84
25+ £4.75
50+ £4.67
100+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TRUCOMPONENTS 150622 D-SUB Receptacle Set featuring 25 pins arranged at a perfect 180° angle and durable solder buckets for secure connections
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCTRIM25DBSK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot