TruComponents 150620 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150620
EAN-13
2050005925721
Order Code
15-0620
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £4.84
5+ £4.57
10+ £4.48
25+ £4.40
50+ £4.32
100+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

TRUCOMPONENTS 150620 D-SUB Receptacle Set, featuring 9 solder bucket pins designed for a seamless 180° connection. Perfect for a myriad of electronic applications, this receptacle set ensures secure and stable connectivity, making it ideal for both DIY projects and professional setups.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute TCMHDM09DBSK
No. of Rows 2
Number of pins 9
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot