TruComponents 150467 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150467
EAN-13
2050005911090
Order Code
15-0467
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £7.59
5+ £7.16
10+ £7.03
25+ £6.90
50+ £6.78
100+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Featuring 9 robust solder bucket pins arranged at a convenient 180° angle, this high-quality pin strip set ensures optimal signal transmission and minimal interference, making it ideal for a variety of applications, from prototyping to permanent installations.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCDTZF09DBPK
No. of Rows 2
Number of pins 9
Temperature Range -45 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot