TruComponents 150579 D-SUB receptacle set 180 ° Pins 9 Solder bucket

TruComponents 150579 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150579
EAN-13
4064161281681
Order Code
15-0579
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


This high-quality 9-pin receptacle features a 180° pin configuration with robust solder bucket design, ensuring secure and stable connections for your components. Perfect for applications ranging from industrial automation to DIY electronics, the TRUCOMPONENTS D-SUB receptacle guarantees durability and exceptional performance.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCDTZF09DMSK
No. of Rows 2
Number of pins 9
Temperature Range -45 °C to 105°C
Type Solder Bucket

Trustpilot