TruComponents 150524 D-SUB pin strip set 180 ° Pins 15 Solder bucket

TruComponents 150524 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150524
EAN-13
2050005922850
Order Code
15-0524
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Designed with precision, this set features 15 solder bucket pins oriented at a convenient 180° angle, making it perfect for various applications such as prototyping, circuit design, and repairs. Crafted from high-quality materials, these pins ensure optimal conductivity and durability, while their easy-to-solder design allows hassle-free integration into your projects
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 500
Misc Attribute TCDPPK15BKDMPK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot