TruComponents 150428 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150428
EAN-13
2050005920108
Order Code
15-0428
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £4.84
5+ £4.57
10+ £4.48
25+ £4.40
50+ £4.32
100+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Crafted for reliability, each solder bucket ensures secure connections, making this pin strip ideal for a range of applications from DIY projects to professional setups
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute TCMHDM09DBPK
No. of Rows 2
Number of pins 9
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot