TruComponents 150599 D-SUB receptacle set 180 ° Pins 9 Solder bucket

TruComponents 150599 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150599
EAN-13
2050005925264
Order Code
15-0599
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150599 D-SUB Receptacle Set, featuring 9 solder bucket pins arranged at a 180° angle for optimal functionality. This high-quality receptacle set is designed for reliable connections in various applications, from industrial machinery to DIY electronics. The robust solder bucket design ensures a secure and lasting connection, making installation a breeze even in tight spaces
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCMHDM09DMSK
No. of Rows 2
Number of pins 9
Temperature Range -40 °C to 105°C
Type Solder Bucket

Trustpilot