TruComponents 150472 D-SUB receptacle set 180 ° Pins 9 Solder bucket

TruComponents 150472 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150472
EAN-13
2050005911175
Order Code
15-0472
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


This high-quality component features a 180° pin configuration with nine solder buckets, ensuring secure soldering and impeccable signal integrity.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKM09DBSK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot