TruComponents 150494 D-SUB receptacle set 180 ° Pins 26 Solder bucket

MPN
150494
EAN-13
2050005923574
Order Code
15-0494
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £7.36
5+ £6.95
10+ £6.82
25+ £6.69
50+ £6.58
100+ £6.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TRUCOMPONENTS 150494 D-SUB Receptacle Set, featuring 180° pins and 26 solder bucket connectors. Designed for durability and optimal performance, this high-quality receptacle set is perfect for various applications, including industrial, telecommunications, and consumer electronics.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCMHDM15HDS26K
No. of Rows 3
Number of pins 26
Temperature Range -40 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot