TruComponents 150549 D-SUB receptacle set 180 ° Pins 15 Solder bucket

TruComponents 150549 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150549
EAN-13
2050005923406
Order Code
15-0549
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150549 D-SUB Receptacle Set, featuring 15 durable solder bucket pins arranged at a convenient 180° angle for easy connections. Designed for reliability and efficiency, these receptacles are perfect for a wide range of applications, including industrial equipment, telecommunications, and computer interfaces.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute TCDTZF09HDS15K
No. of Rows 3
Number of pins 15
Type Solder Bucket

Trustpilot