TruComponents 150499 D-SUB receptacle set 180 ° Pins 9 Solder bucket

TruComponents 150499 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150499
EAN-13
2050005923673
Order Code
15-0499
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150499 D-SUB Receptacle Set, featuring 9 solder bucket pins and a reliable 180° orientation that ensures optimal space-saving and ease of installation. Crafted with precision, this receptacle set is designed for robust performance, making it ideal for a range of applications from industrial machinery to consumer electronics.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCDTZK09DMSK
No. of Rows 2
Number of pins 9
Temperature Range -40 °C to 105°C
Type Solder Bucket

Trustpilot