TruComponents 150473 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150473
EAN-13
2050005911212
Order Code
15-0473
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £4.26
5+ £4.02
10+ £3.94
25+ £3.87
50+ £3.80
100+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TRUCOMPONENTS 150473 D-SUB pin strip set, designed for superior connectivity and ease of use! Featuring a 180° pin orientation and nine solder buckets, this robust pin strip set ensures seamless integration into any application, from prototype designs to complex circuitry
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTNT09MDBPK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot