TruComponents 150573 D-SUB receptacle set 180 ° Pins 15 Solder bucket

TruComponents 150573 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150573
EAN-13
2050005925578
Order Code
15-0573
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Perfect for a variety of applications, this high-quality D-SUB component provides robust signal integrity and secure connections, ensuring your devices communicate flawlessly.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKP09HDS15K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot