TruComponents 150631 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150631
EAN-13
2050005925141
Order Code
15-0631
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
2+ £2.72
5+ £2.57
10+ £2.52
25+ £2.48
50+ £2.43
100+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

This solder bucket design ensures a reliable connection, making it perfect for prototyping and DIY applications. Crafted with durability in mind, the high-quality components provide excellent conductivity, ensuring stable performance across various devices
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 500
Misc Attribute TCDPPK09BKDMPK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot