TruComponents 150496 D-SUB pin strip set 180 ° Pins 25 Solder bucket

TruComponents 150496 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150496
EAN-13
2050005923635
Order Code
15-0496
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


This high-quality set features 25 durable solder buckets arranged in a 180° configuration, making it the ideal solution for seamless connectivity in your circuits
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDPPK25MDMPK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot