TruComponents 150435 D-SUB pin strip set 180 ° Pins 25 Solder bucket

TruComponents 150435 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150435
EAN-13
4064161281278
Order Code
15-0435
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150435 D-SUB pin strip set, designed for superior performance and reliability. Featuring 25 high-quality solder bucket pins arranged at a convenient 180° angle, this pin strip set ensures optimal connectivity and effortless soldering for your circuit boards.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCDTZF25DBPK
No. of Rows 2
Number of pins 25
Temperature Range -45 °C to 105°C
Type Solder Bucket

Trustpilot