TruComponents 150431 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150431
EAN-13
2050005920245
Order Code
15-0431
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £5.44
5+ £5.13
10+ £5.04
25+ £4.95
50+ £4.86
100+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TRUCOMPONENTS 150431 D-SUB Pin Strip Set! Designed for seamless integration in your electronic projects, this pin strip features 15 high-quality pins angled at 180 °, ensuring optimal space efficiency and ease of soldering
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCDTZK15DBPK
No. of Rows 2
Number of pins 15
Temperature Range -40 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot