TruComponents 150459 D-SUB pin strip set 180 ° Pins 15 Solder bucket

TruComponents 150459 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150459
EAN-13
2050005911014
Order Code
15-0459
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150459 D-SUB Pin Strip Set, designed for reliability and ease of use. Featuring 15 high-quality solder bucket pins aligned at a convenient 180° angle, this pin strip set ensures secure connections and efficient signal transmission
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKP15DBPK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot