TruComponents 150531 D-SUB receptacle set 180 ° Pins 15 Solder bucket

TruComponents 150531 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150531
EAN-13
2050005922942
Order Code
15-0531
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150531 D-SUB Receptacle Set, featuring 15 precision solder bucket pins arranged at a convenient 180° angle. Designed for maximum reliability and ease of use, this receptacle set is perfect for both professional and hobbyist applications
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 100
Misc Attribute TCDPPK15BKDBSK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot