TruComponents 150572 D-SUB receptacle set 180 ° Pins 15 Solder bucket

TruComponents 150572 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150572
EAN-13
2050005924793
Order Code
15-0572
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


This high-quality component is perfect for a wide range of applications, including computer hardware, industrial machinery, and communication devices. Crafted for optimal performance, the solder bucket design ensures secure connections while offering ease of installation
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCTRIM15DBSK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot