TruComponents 150426 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150426
EAN-13
2050005920085
Order Code
15-0426
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £4.77
5+ £4.50
10+ £4.42
25+ £4.34
50+ £4.26
100+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This 180° configuration offers exceptional versatility, making it perfect for various applications, from industrial machinery to consumer electronics.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTNT15MDBSK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot