TruComponents 150506 D-SUB pin strip set 180 ° Pins 26 Solder bucket

TruComponents 150506 D-SUB pin strip set 180 ° Pins 26 Solder bucket

MPN
150506
EAN-13
2050005922577
Order Code
15-0506
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TruComponents 150506 D-SUB Pin Strip Set, featuring 26 precision-engineered solder bucket pins at an optimal 180° angle for seamless integration and reliability. Perfect for both hobbyists and professionals, this versatile pin strip set ensures exceptional connectivity in your devices, providing a sturdy, low-resistance connection every time
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKP15HDP26K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot