TruComponents 150519 D-SUB pin strip set 180 ° Pins 44 Solder bucket

TruComponents 150519 D-SUB pin strip set 180 ° Pins 44 Solder bucket

MPN
150519
EAN-13
2050005922751
Order Code
15-0519
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150519 D-SUB Pin Strip Set featuring a robust 180° design and 44 solder bucket pins for optimal performance and reliability. Ideal for engineers, hobbyists, and DIY enthusiasts, this pin strip set ensures secure connections in a wide range of applications—from prototypes to production runs
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKP25HDP44K
No. of Rows 3
Number of pins 44
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot