TruComponents 150554 D-SUB pin strip set 180 ° Pins 15 Solder bucket

TruComponents 150554 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150554
EAN-13
2050005923482
Order Code
15-0554
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Engineered for reliability, these pins ensure optimal connectivity in your projects, whether for prototyping or final assemblies
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCTRIM15DMPK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot