TruComponents 150453 D-SUB pin strip set 180 ° Pins 9 Solder bucket

TruComponents 150453 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150453
EAN-13
2050005925219
Order Code
15-0453
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150453 D-SUB Pin Strip Set, featuring 9 precisely engineered 180° pins designed for seamless soldering. Crafted for reliability and performance, these solder bucket pins ensure a secure connection and superior conductivity, ideal for various applications including prototyping, repairs, and custom builds
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKP09DBPK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot