TruComponents 150440 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150440
EAN-13
2050005920412
Order Code
15-0440
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
2+ £3.20
5+ £3.02
10+ £2.96
25+ £2.91
50+ £2.86
100+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Featuring 9 solder bucket pins positioned at a convenient 180-degree angle, this receptacle ensures secure connections and reliable signal integrity.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDPPK09MDBSK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot