TruComponents 150607 D-SUB receptacle set 180 ° Pins 25 Solder bucket

TruComponents 150607 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150607
EAN-13
2050005925417
Order Code
15-0607
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Crafted with high-quality materials, it guarantees superior conductivity and durability, making it ideal for both hobbyists and professionals. Seamlessly integrate it into your circuits for optimal performance and dependable results
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCDTZK25DBSK
No. of Rows 2
Number of pins 25
Temperature Range -40 °C to 105°C
Type Solder Bucket

Trustpilot