TruComponents 150471 D-SUB pin strip set 180 ° Pins 25 Solder bucket

TruComponents 150471 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150471
EAN-13
2050005911168
Order Code
15-0471
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150471 D-SUB pin strip set, featuring 25 robust 180° solder bucket pins designed for optimal conductivity and reliable performance.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKM25DBPK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot