TruComponents 150424 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150424
EAN-13
4064161281247
Order Code
15-0424
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £11.05
5+ £10.43
10+ £10.23
25+ £10.05
50+ £9.87
100+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Designed for durability and efficient signal transmission, this versatile receptacle set is ideal for a wide range of applications, from computer hardware to industrial equipment
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCDTZF25DBSK
No. of Rows 2
Number of pins 25
Temperature Range -45 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot