TruComponents 150578 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150578
EAN-13
2050005924885
Order Code
15-0578
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £8.23
5+ £7.76
10+ £7.62
25+ £7.48
50+ £7.35
100+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Designed for both professionals and hobbyists, this high-quality connector features 15 180° pins with solder buckets for secure and reliable connections
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute TCDTZF09HDP15K
No. of Rows 3
Number of pins 15
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot