TruComponents 150583 D-SUB pin strip set 180 ° Pins 25 Solder bucket

TruComponents 150583 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150583
EAN-13
2050005924984
Order Code
15-0583
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150583 D-SUB Pin Strip Set, featuring 25 precision-engineered 180° pins designed for optimal performance. Each solder bucket pin ensures secure and reliable connections, making assembly a breeze for hobbyists and professionals alike.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDTPKP25DMPK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot