TruComponents 150661 D-SUB socket 180 ° Pins 9 Solder bucket 100 pc(s)

TruComponents 150661 D-SUB socket 180 ° Pins 9 Solder bucket 100 pc(s)

MPN
150661
EAN-13
4053199574094
Order Code
15-0661
Country of Origin
Taiwan
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150661 D-SUB Socket, designed for reliability and performance. This high-quality socket features 9 pins arranged at a convenient 180° angle, ensuring seamless integration with your applications.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
Misc Attribute TC-2523014
No. of Rows 2
Number of pins 9
Type Solder Bucket

Trustpilot