TruComponents 150517 D-SUB receptacle set 180 ° Pins 26 Solder bucket

MPN
150517
EAN-13
2050005922720
Order Code
15-0517
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £5.65
5+ £5.33
10+ £5.23
25+ £5.14
50+ £5.05
100+ £4.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TRUCOMPONENTS 150517 D-SUB receptacle set, designed for seamless integration in various electronic applications. Featuring 26 solder bucket pins arranged in a 180° layout, this receptacle ensures a sturdy connection for optimal signal integrity
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDPPK15MHDS26K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot