TruComponents 150618 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150618
EAN-13
2050005925691
Order Code
15-0618
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £6.20
5+ £5.85
10+ £5.74
25+ £5.64
50+ £5.54
100+ £5.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Designed for optimal performance, these receptacles provide robust connections ideal for both industrial and DIY applications. With high-quality materials ensuring long-lasting durability, they effectively minimize signal interference while maintaining easy soldering capabilities
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDTNT09MDMSK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot